
SIM465000 | |
|---|---|
DigiKey Part Number | 3667-SIM465000-ND |
Manufacturer | |
Manufacturer Product Number | SIM465000 |
Description | SSR RELAY SPST-NO 40A 160-450V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 160 V ~ 450 V | |
Load Current | 40 A | |
Termination Style | - | |
Operating Temperature | -55°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,83000 € | 279,83 € |
| Unit Price without VAT: | 279,83000 € |
|---|---|
| Unit Price with VAT: | 332,99770 € |

