
SIL465400 | |
|---|---|
DigiKey Part Number | 3667-SIL465400-ND |
Manufacturer | |
Manufacturer Product Number | SIL465400 |
Description | SSR 32A/160-450VAC/CTRL 4-20MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 160 V ~ 450 V | |
Load Current | 32 A | |
On-State Resistance (Max) | 8 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,12000 € | 275,12 € |
| Unit Price without VAT: | 275,12000 € |
|---|---|
| Unit Price with VAT: | 327,39280 € |











