
SGTR9854310 | |
|---|---|
DigiKey Part Number | 3667-SGTR9854310-ND |
Manufacturer | |
Manufacturer Product Number | SGTR9854310 |
Description | ZC THREE PHASE PUSH IN SSR 3X41A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 24 V ~ 660 V | |
Load Current | 41 A | |
On-State Resistance (Max) | 7.5 mOhms | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 196,94750 € | 3.151,16 € |
| Unit Price without VAT: | 196,94750 € |
|---|---|
| Unit Price with VAT: | 234,36753 € |

