
SGTR9854310-WF031 | |
|---|---|
DigiKey Part Number | 3667-SGTR9854310-WF031-ND |
Manufacturer | |
Manufacturer Product Number | SGTR9854310-WF031 |
Description | ZC THREE PHASE PUSH IN SSR CONTA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Category | Voltage - Input 4 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 660 V |
Packaging Bulk | Load Current 41 A |
Part Status Active | On-State Resistance (Max) 7.5 mOhms |
Mounting Type Chassis Mount | Termination Style Spring Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 80°C |
Circuit | Approval Agency CE, cURus, UKCA |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,14000 € | 498,14 € |
| Unit Price without VAT: | 498,14000 € |
|---|---|
| Unit Price with VAT: | 592,78660 € |

