Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGT9834300

DigiKey Part Number
3667-SGT9834300-ND
Manufacturer
Manufacturer Product Number
SGT9834300
Description
SSR RELAY 3PST-NO 35A 24-660V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 30VDC
Voltage - Load
24 V ~ 660 V
Load Current
35 A
On-State Resistance (Max)
14 mOhms
Termination Style
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1172,69000 €172,69 €
Unit Price without VAT:172,69000 €
Unit Price with VAT:205,50110 €