
SGT8698503 | |
|---|---|
DigiKey Part Number | 3667-SGT8698503-ND |
Manufacturer | |
Manufacturer Product Number | SGT8698503 |
Description | SSR RELAY 3PST-NO 125A 24-520V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24 ~ 255VAC/DC |
Mfr | Voltage - Load 24 V ~ 520 V |
Series | Load Current 125 A |
Packaging Box | On-State Resistance (Max) 2 mOhms |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,47000 € | 393,47 € |
| Unit Price without VAT: | 393,47000 € |
|---|---|
| Unit Price with VAT: | 468,22930 € |

