Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG444120

DigiKey Part Number
3667-SG444120-ND
Manufacturer
Manufacturer Product Number
SG444120
Description
SSR RELAY SPST-NO 40A 115-265V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Proportional Control
Mfr
Voltage - Input
0 ~ 5VDC
Series
Voltage - Load
115 V ~ 265 V
Packaging
Box
Load Current
40 A
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Base Product Number
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16280,51563 €4.488,25 €
Manufacturers Standard Package
Unit Price without VAT:280,51563 €
Unit Price with VAT:333,81360 €