
SCT62110 | |
|---|---|
DigiKey Part Number | 3667-SCT62110-ND |
Manufacturer | |
Manufacturer Product Number | SCT62110 |
Description | SSR RELAY SPST-NO 12A 12-440V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 30VDC |
Packaging Box | Voltage - Load 12 V ~ 440 V |
Part Status Active | Load Current 12 A |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,91000 € | 146,91 € |
| Unit Price without VAT: | 146,91000 € |
|---|---|
| Unit Price with VAT: | 174,82290 € |

