Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCQ842160

DigiKey Part Number
3667-SCQ842160-ND
Manufacturer
Manufacturer Product Number
SCQ842160
Description
SSR RELAY SPST-NO 25A 12-280V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 32VDC
Mfr
Voltage - Load
12 V ~ 280 V
Packaging
Box
Load Current
25 A
Part Status
Active
Termination Style
Quick Connect, Disconnect
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 100°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, cURus
Output Type
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19164,72263 €3.129,73 €
Manufacturers Standard Package
Unit Price without VAT:164,72263 €
Unit Price with VAT:196,01993 €