
SCI0501200 | |
|---|---|
DigiKey Part Number | 3667-SCI0501200-ND |
Manufacturer | |
Manufacturer Product Number | SCI0501200 |
Description | SSR RELAY SPST-NO 50A 0-1200V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4.5 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 1200 V |
Packaging Box | Load Current 50 A |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,75000 € | 517,75 € |
| Unit Price without VAT: | 517,75000 € |
|---|---|
| Unit Price with VAT: | 616,12250 € |

