
SCFL62100 | |
|---|---|
DigiKey Part Number | 3667-SCFL62100-ND |
Manufacturer | |
Manufacturer Product Number | SCFL62100 |
Description | SSR RELAY SPST-NO 25A 24-440V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 440 V |
Packaging Box | Load Current 25 A |
Part Status Active | Termination Style Quick Connect, Disconnect |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 102,57526 € | 1.948,93 € |
| Unit Price without VAT: | 102,57526 € |
|---|---|
| Unit Price with VAT: | 122,06456 € |

