
SCC10506 | |
|---|---|
DigiKey Part Number | 3667-SCC10506-ND |
Manufacturer | |
Manufacturer Product Number | SCC10506 |
Description | SSR RELAY SPST-NO 5A 2-60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 16VDC | |
Voltage - Load | 2 V ~ 60 V | |
Load Current | 5 A | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 76,10750 € | 304,43 € |
| Unit Price without VAT: | 76,10750 € |
|---|---|
| Unit Price with VAT: | 90,56793 € |

