
SC869110 | |
|---|---|
DigiKey Part Number | 3667-SC869110-ND |
Manufacturer | |
Manufacturer Product Number | SC869110 |
Description | SSR RELAY SPST-NO 125A 24-520V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 5 ~ 30VDC |
Packaging Box | Voltage - Load 24 V ~ 520 V |
Part Status Active | Load Current 125 A |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 265,62368 € | 10.093,70 € |
| Unit Price without VAT: | 265,62368 € |
|---|---|
| Unit Price with VAT: | 316,09218 € |

