
SC867110 | |
|---|---|
DigiKey Part Number | 3667-SC867110-ND |
Manufacturer | |
Manufacturer Product Number | SC867110 |
Description | SSR RELAY SPST-NO 75A 24-520V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 30VDC | |
Voltage - Load | 24 V ~ 520 V | |
Load Current | 75 A | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 149,50263 € | 5.681,10 € |
| Unit Price without VAT: | 149,50263 € |
|---|---|
| Unit Price with VAT: | 177,90813 € |

