
SC844110 | |
|---|---|
DigiKey Part Number | 3667-SC844110-ND |
Manufacturer | |
Manufacturer Product Number | SC844110 |
Description | SSR RELAY SPST-NO 40A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 78,45553 € | 2.981,31 € |
| Unit Price without VAT: | 78,45553 € |
|---|---|
| Unit Price with VAT: | 93,36208 € |

