
R1343L13 | |
|---|---|
DigiKey Part Number | 3667-R1343L13-ND |
Manufacturer | |
Manufacturer Product Number | R1343L13 |
Description | REED RELAY 1NO/5000VDC/50W=121R2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 20 mA |
Manufacturer Celduc Inc. | Coil Type Non Latching |
Packaging Box | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 17.6 VDC |
Mounting Type Through Hole | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 4 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.5 ms |
Contact Rating (Current) 200 mA | Operating Temperature -25°C ~ 70°C |
Switching Voltage 5000VDC - Max | Coil Resistance 1.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 176,81286 € | 1.237,69 € |
| Unit Price without VAT: | 176,81286 € |
|---|---|
| Unit Price with VAT: | 210,40730 € |

