Image for R1343L00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1343L00

DigiKey Part Number
3667-R1343L00-ND
Manufacturer
Manufacturer Product Number
R1343L00
Description
REED RELAY 1NO/7500VDC/50W=121R2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
20 mA
Manufacturer
Celduc Inc.
Coil Type
Non Latching
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Must Operate Voltage
17.6 VDC
Mounting Type
Through Hole
Must Release Voltage
2 VDC
Coil Voltage
24VDC
Operate Time
4 ms
Contact Form
SPST-NO (1 Form A)
Release Time
0.5 ms
Contact Rating (Current)
200 mA
Operating Temperature
-25°C ~ 70°C
Switching Voltage
7500VDC - Max
Coil Resistance
1.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10183,46500 €1.834,65 €
Manufacturers Standard Package
Unit Price without VAT:183,46500 €
Unit Price with VAT:218,32335 €