
R1329L00 | |
|---|---|
DigiKey Part Number | 3667-R1329L00-ND |
Manufacturer | |
Manufacturer Product Number | R1329L00 |
Description | REED RELAY 1NO/7500VDC/50W=121R1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 mA | |
Switching Voltage | 7500VDC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 4 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 185,77500 € | 1.857,75 € |
| Unit Price without VAT: | 185,77500 € |
|---|---|
| Unit Price with VAT: | 221,07225 € |

