
PXS79150 | |
|---|---|
DigiKey Part Number | 3667-PXS79150-ND |
Manufacturer | |
Manufacturer Product Number | PXS79150 |
Description | INTERLOCK MAGNETIC DPST 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Celduc Inc. | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Features Status Indicator |
Part Status Active | Must Operate 8mm |
Type Magnetic | Must Release 20mm |
Circuit DPST-NC | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 10mA (DC) | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,28000 € | 83,28 € |
| 5 | 77,32000 € | 386,60 € |
| Unit Price without VAT: | 83,28000 € |
|---|---|
| Unit Price with VAT: | 99,10320 € |

