
PXS79010 | |
|---|---|
DigiKey Part Number | 3667-PXS79010-ND |
Manufacturer | |
Manufacturer Product Number | PXS79010 |
Description | INTERLOCK MAGNETIC DPST 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Celduc Inc. | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 8mm |
Part Status Active | Must Release 20mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit DPST-NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 10mA (DC) | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,51000 € | 84,51 € |
| 5 | 78,50000 € | 392,50 € |
| Unit Price without VAT: | 84,51000 € |
|---|---|
| Unit Price with VAT: | 100,56690 € |

