
PXS59010 | |
|---|---|
DigiKey Part Number | 3667-PXS59010-ND |
Manufacturer | |
Manufacturer Product Number | PXS59010 |
Description | INTERLOCK MAGNETIC DPST 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,23000 € | 85,23 € |
| 5 | 79,16400 € | 395,82 € |
| Unit Price without VAT: | 85,23000 € |
|---|---|
| Unit Price with VAT: | 101,42370 € |

