
PWC01500 | |
|---|---|
DigiKey Part Number | 3667-PWC01500-ND |
Manufacturer | |
Manufacturer Product Number | PWC01500 |
Description | SENSOR REED SWITCH NO/NC |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module |

