
PWA21501 | |
|---|---|
DigiKey Part Number | 3667-PWA21501-ND |
Manufacturer | |
Manufacturer Product Number | PWA21501 |
Description | SENSOR MAGNETIC NO/NC |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet NO/NC Module |
Category | Output Type NO/NC |
Manufacturer Celduc Inc. | Actuator Material Magnet |
Packaging Bulk | Voltage - Supply 100V |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Magnetic | Package / Case Module |

