
PWA01501 | |
|---|---|
DigiKey Part Number | 3667-PWA01501-ND |
Manufacturer | |
Manufacturer Product Number | PWA01501 |
Description | SENSOR REED SWITCH NO |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Module |
Datasheet | Datasheet |
Category | Output Type NO |
Manufacturer Celduc Inc. | Actuator Material Magnet |
Packaging Box | Voltage - Supply 100V |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Reed Switch | Package / Case Module |

