
PTPA0030 | |
|---|---|
DigiKey Part Number | 3667-PTPA0030-ND |
Manufacturer | |
Manufacturer Product Number | PTPA0030 |
Description | PROXIMITY SENSOR 1NO/2 WIRES 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Module |
Datasheet | Datasheet |
Category | Output Type NO |
Manufacturer Celduc Inc. | Actuator Material Magnet |
Packaging Box | Voltage - Supply 100V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Switch | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,65240 € | 732,62 € |
| Unit Price without VAT: | 14,65240 € |
|---|---|
| Unit Price with VAT: | 17,43636 € |

