
PTI92304 | |
|---|---|
DigiKey Part Number | 3667-PTI92304-ND |
Manufacturer | |
Manufacturer Product Number | PTI92304 |
Description | SENSOR MAGNETIC NO CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet NO Cable with Connector Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Frequency | 500 Hz | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,70800 € | 527,08 € |
| Unit Price without VAT: | 52,70800 € |
|---|---|
| Unit Price with VAT: | 62,72252 € |

