
PTI62310 | |
|---|---|
DigiKey Part Number | 3667-PTI62310-ND |
Manufacturer | |
Manufacturer Product Number | PTI62310 |
Description | SENSOR REED SWITCH NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Frequency 4.2 kHz |
Packaging Box | Voltage - Supply 300VAC, 350VDC |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type Reed Switch | Package / Case Cylinder, Threaded - M8 |
Output Type NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,76500 € | 1.137,65 € |
| Unit Price without VAT: | 113,76500 € |
|---|---|
| Unit Price with VAT: | 135,38035 € |

