
PTI50020 | |
|---|---|
DigiKey Part Number | 3667-PTI50020-ND |
Manufacturer | |
Manufacturer Product Number | PTI50020 |
Description | SENSOR REED SWITCH NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NC Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Celduc Inc. | Frequency 300 Hz |
Packaging Box | Voltage - Supply 175V |
Part Status Active | Must Operate 7.00mm |
Type Reed Switch | Must Release 20.00mm |
Output Type NC | Operating Temperature -40°C ~ 85°C |
Actuator Material Magnet | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,08800 € | 240,88 € |
| Unit Price without VAT: | 24,08800 € |
|---|---|
| Unit Price with VAT: | 28,66472 € |

