
PTI10122 | |
|---|---|
DigiKey Part Number | 3667-PTI10122-ND |
Manufacturer | |
Manufacturer Product Number | PTI10122 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Cylinder, Threaded - M8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Output Type | - | |
Voltage - Supply | 48V | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,30200 € | 673,02 € |
| Unit Price without VAT: | 67,30200 € |
|---|---|
| Unit Price with VAT: | 80,08938 € |

