Image for PTFA1210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTFA1210

DigiKey Part Number
3667-PTFA1210-ND
Manufacturer
Manufacturer Product Number
PTFA1210
Description
SENSOR LEVEL LIQ SWITCH NO/NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) NO/NC Output Panel Mount, 3/8" (9.525mm) UNC Thread
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
500 mA
Manufacturer
Celduc Inc.
Minimum Liquid Specific Gravity
0.6
Packaging
Box
Mounting Type
Panel Mount, 3/8" (9.525mm) UNC Thread
Part Status
Active
Material - Housing & Prism
Nylon
Type
Liquid
Operating Temperature
-10°C ~ 85°C
Output Type
Switch (Single Float)
Voltage Rating
100V, 200V
Output Configuration
NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1027,32300 €273,23 €
Manufacturers Standard Package
Unit Price without VAT:27,32300 €
Unit Price with VAT:32,51437 €