
PTC13730 | |
|---|---|
DigiKey Part Number | 3667-PTC13730-ND |
Manufacturer | |
Manufacturer Product Number | PTC13730 |
Description | PROXIMITY SENSOR 1 CHANGE-OVER/S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 150 Hz | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,14260 € | 1.407,13 € |
| Unit Price without VAT: | 28,14260 € |
|---|---|
| Unit Price with VAT: | 33,48969 € |

