
PTB13702 | |
|---|---|
DigiKey Part Number | 3667-PTB13702-ND |
Manufacturer | |
Manufacturer Product Number | PTB13702 |
Description | SENSOR SWITCH NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Wire Leads Cylinder, Wire Leads |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Celduc Inc. | Frequency 150 Hz |
Packaging Box | Voltage - Supply 100V |
Part Status Active | Must Operate 20 ~ 35AT |
Type Switch | Operating Temperature -40°C ~ 85°C |
Output Type NC | Package / Case Cylinder, Wire Leads |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,85025 € | 754,01 € |
| Unit Price without VAT: | 18,85025 € |
|---|---|
| Unit Price with VAT: | 22,43180 € |

