
PTA9125EX | |
|---|---|
DigiKey Part Number | 3667-PTA9125EX-ND |
Manufacturer | |
Manufacturer Product Number | PTA9125EX |
Description | SENSOR SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Wire Leads Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Celduc Inc. | Frequency 200 Hz |
Packaging Box | Voltage - Supply 60V |
Part Status Active | Must Operate 15 ~ 20AT |
Type Switch | Operating Temperature -40°C ~ 80°C |
Output Type NO | Package / Case Cylinder, Threaded - M10 |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 157,02600 € | 785,13 € |
| Unit Price without VAT: | 157,02600 € |
|---|---|
| Unit Price with VAT: | 186,86094 € |

