
PTA90160 | |
|---|---|
DigiKey Part Number | 3667-PTA90160-ND |
Manufacturer | |
Manufacturer Product Number | PTA90160 |
Description | SENSOR SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Wire Leads Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Termination Style Wire Leads |
Packaging Box | Frequency 400 Hz |
Part Status Active | Voltage - Supply 100V |
Type Switch | Operating Temperature -40°C ~ 125°C |
Output Type NO | Package / Case Cylinder, Threaded - M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,85400 € | 368,54 € |
| Unit Price without VAT: | 36,85400 € |
|---|---|
| Unit Price with VAT: | 43,85626 € |

