
PTA80020 | |
|---|---|
DigiKey Part Number | 3667-PTA80020-ND |
Manufacturer | |
Manufacturer Product Number | PTA80020 |
Description | PROXIMITY SENSOR 1NO/M10 STAINLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 500 Hz | |
Voltage - Supply | 200V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,05460 € | 1.402,73 € |
| Unit Price without VAT: | 28,05460 € |
|---|---|
| Unit Price with VAT: | 33,38497 € |

