
PTA6125EX | |
|---|---|
DigiKey Part Number | 3667-PTA6125EX-ND |
Manufacturer | |
Manufacturer Product Number | PTA6125EX |
Description | SENSOR SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Wire Leads Cylinder, Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 200 Hz | |
Voltage - Supply | 60V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 157,88200 € | 789,41 € |
| Unit Price without VAT: | 157,88200 € |
|---|---|
| Unit Price with VAT: | 187,87958 € |

