
PT810000 | |
|---|---|
DigiKey Part Number | 3667-PT810000-ND |
Manufacturer | |
Manufacturer Product Number | PT810000 |
Description | MAGNET M12 PLASTIQUE FOR PTE/PTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PWA, PWB, PWC Magnet Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | PWA, PWB, PWC | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Cylinder, Threaded - M12 | |
Size | - | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |

