
PT505000 | |
|---|---|
DigiKey Part Number | 3667-PT505000-ND |
Manufacturer | |
Manufacturer Product Number | PT505000 |
Description | MAGNET M8 PLASTIQUE FOR PTI4/PTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.256" Dia x 1.228" L (6.50mm x 31.20mm) Plastic Housing |
Datasheet | Datasheet |
Category | Material - Magnet Nd-Fe-B |
Manufacturer Celduc Inc. | Package / Case Cylinder, Threaded - M8 |
Packaging Box | Size 0.256" Dia x 1.228" L (6.50mm x 31.20mm) |
Part Status Active | Operating Temperature 80°C |
Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,29400 € | 122,94 € |
| Unit Price without VAT: | 12,29400 € |
|---|---|
| Unit Price with VAT: | 14,62986 € |

