Magnetic Switch Magnet NO/NC Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC42000

DigiKey Part Number
3667-PSC42000-ND
Manufacturer
Manufacturer Product Number
PSC42000
Description
SENSOR SWITCH NO/NC WIRE LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO/NC Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
300VAC
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 100°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
182,74000 €82,74 €
1078,07100 €780,71 €
Manufacturers Standard Package
Unit Price without VAT:82,74000 €
Unit Price with VAT:98,46060 €