
PSC41000 | |
|---|---|
DigiKey Part Number | 3667-PSC41000-ND |
Manufacturer | |
Manufacturer Product Number | PSC41000 |
Description | SENSOR SWITCH NO/NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 300VAC | |
Must Operate | 60 ~ 80AT | |
Must Release | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,31080 € | 1.657,77 € |
| Unit Price without VAT: | 66,31080 € |
|---|---|
| Unit Price with VAT: | 78,90985 € |

