
PSA60020 | |
|---|---|
DigiKey Part Number | 3667-PSA60020-ND |
Manufacturer | |
Manufacturer Product Number | PSA60020 |
Description | INTERLOCK MAGNETIC SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Category | Voltage Rating 440VAC |
Manufacturer Celduc Inc. | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 15mm |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Approval Agency CE, UR |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,00480 € | 1.700,12 € |
| Unit Price without VAT: | 68,00480 € |
|---|---|
| Unit Price with VAT: | 80,92571 € |

