Magnetic Interlock SPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA60010

DigiKey Part Number
3667-PSA60010-ND
Manufacturer
Manufacturer Product Number
PSA60010
Description
INTERLOCK MAGNETIC SPST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Interlock SPST-NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
SPST-NO
Current Rating (Amps)
3A (AC)
Voltage Rating
440VAC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
15mm
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,32000 €41,32 €
1036,84000 €368,40 €
Unit Price without VAT:41,32000 €
Unit Price with VAT:49,17080 €