
PS2A0020 | |
|---|---|
DigiKey Part Number | 3667-PS2A0020-ND |
Manufacturer | |
Manufacturer Product Number | PS2A0020 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,90220 € | 2.945,11 € |
| Unit Price without VAT: | 58,90220 € |
|---|---|
| Unit Price with VAT: | 70,09362 € |

