
PMG13051 | |
|---|---|
DigiKey Part Number | 3667-PMG13051-ND |
Manufacturer | |
Manufacturer Product Number | PMG13051 |
Description | SENSOR SWITCH NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Wire Leads Cylinder, Threaded - M14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | 230VAC | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,73100 € | 457,31 € |
| Unit Price without VAT: | 45,73100 € |
|---|---|
| Unit Price with VAT: | 54,41989 € |

