
PMG12930S | |
|---|---|
DigiKey Part Number | 3667-PMG12930S-ND |
Manufacturer | |
Manufacturer Product Number | PMG12930S |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 110VAC, 230VDC | |
Must Operate | 7 ~ 40mm | |
Must Release | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,71000 € | 737,10 € |
| Unit Price without VAT: | 73,71000 € |
|---|---|
| Unit Price with VAT: | 87,71490 € |

