
PMG12924 | |
|---|---|
DigiKey Part Number | 3667-PMG12924-ND |
Manufacturer | |
Manufacturer Product Number | PMG12924 |
Description | SENSOR SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Wire Leads Cylinder, Threaded - M14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | 250VAC | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,90600 € | 419,06 € |
| Unit Price without VAT: | 41,90600 € |
|---|---|
| Unit Price with VAT: | 49,86814 € |

