
PMG12921 | |
|---|---|
DigiKey Part Number | 3667-PMG12921-ND |
Manufacturer | |
Manufacturer Product Number | PMG12921 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Cylinder, Threaded - M14 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Termination Style Wire Leads |
Packaging Box | Voltage - Supply 230V |
Part Status Active | Must Operate 27.00mm |
Type Reed Switch | Operating Temperature -25°C ~ 85°C |
Output Type NO | Package / Case Cylinder, Threaded - M14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,51500 € | 385,15 € |
| Unit Price without VAT: | 38,51500 € |
|---|---|
| Unit Price with VAT: | 45,83285 € |

