
PLMA0100 | |
|---|---|
DigiKey Part Number | 3667-PLMA0100-ND |
Manufacturer | |
Manufacturer Product Number | PLMA0100 |
Description | PROXIMITY SENSOR PLA ALUMINIUM C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Voltage - Supply 200V |
Packaging Box | Must Operate 10 ~ 15AT |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Switch | Package / Case Module |
Output Type NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,67900 € | 456,79 € |
| Unit Price without VAT: | 45,67900 € |
|---|---|
| Unit Price with VAT: | 54,35801 € |

