
PLC13701 | |
|---|---|
DigiKey Part Number | 3667-PLC13701-ND |
Manufacturer | |
Manufacturer Product Number | PLC13701 |
Description | SENSOR SWITCH NO/NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Wire Leads Module |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Celduc Inc. | Frequency 150 Hz |
Packaging Box | Voltage - Supply 100V |
Part Status Active | Must Operate 25 ~ 35AT |
Type Switch | Operating Temperature -40°C ~ 100°C |
Output Type NO/NC | Package / Case Module |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 21,45933 € | 965,67 € |
| Unit Price without VAT: | 21,45933 € |
|---|---|
| Unit Price with VAT: | 25,53660 € |

