
PLC12425U | |
|---|---|
DigiKey Part Number | 3667-PLC12425U-ND |
Manufacturer | |
Manufacturer Product Number | PLC12425U |
Description | SENSOR SWITCH NO/NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Termination Style Wire Leads |
Packaging Box | Frequency 150 Hz |
Part Status Active | Voltage - Supply 100V |
Type Switch | Operating Temperature -25°C ~ 85°C |
Output Type NO/NC | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 23,76778 € | 1.069,55 € |
| Unit Price without VAT: | 23,76778 € |
|---|---|
| Unit Price with VAT: | 28,28366 € |

